
* Images are for reference only
09195106829
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09195106829
- JLCPCB Part #
- C5862709
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 10P 11.56mm 1A 2 2.54mm 2.54mm Nickel Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0264
200+
$1.2074
500+
$1.1672
1000+
$1.1480
Welcome back, may I help you?