
* Images are for reference only
CWN-501-60-0060
Extended
- Manufacturer
- CW INDUSTRIES
- MFR.Part #
- CWN-501-60-0060
- JLCPCB Part #
- C17549260
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2x30P 30 60P Blue Gold Phosphor bronze Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0266
200+
$8.3904
500+
$8.1101
1000+
$7.9716
Welcome back, may I help you?