
* Images are for reference only
09185106322
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185106322
- JLCPCB Part #
- C17324211
- Package
- Plugin
- Description
- -55℃~+125℃ 10P 1A 2 2.54mm 2.54mm 2x5P 5 Copper alloy Gray PBT Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4633
200+
$0.9824
500+
$0.9502
1000+
$0.9340
Welcome back, may I help you?