
* Images are for reference only
14121215001000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14121215001000
- JLCPCB Part #
- C5871894
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+110℃ 1 11A 12 12P 1x12P 3.81mm 300V Black Through Hole Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9815
200+
$3.5836
500+
$3.4644
1000+
$3.4047
Welcome back, may I help you?