
* Images are for reference only
09052487832
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09052487832
- JLCPCB Part #
- C3648397
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 3 5.08mm 6A Through Hole 插件,P=5.08mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.6841
200+
$9.9399
500+
$9.5898
1000+
$9.4180
Related Products
Welcome back, may I help you?