
* Images are for reference only
02529041201
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 02529041201
- JLCPCB Part #
- C3323392
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 11.56mm 2 4P 5.08mm 5.08mm 6A Copper alloy Square Hole Through Hole Tin 插件,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.1094
10+
$3.0371
40+
$2.9889
100+
$2.9423
Welcome back, may I help you?