
* Images are for reference only
801-83-003-10-458101
Extended
- Manufacturer
- Preci-Dip
- MFR.Part #
- 801-83-003-10-458101
- JLCPCB Part #
- C5524727
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 1 2P 3A 4.2mm 5.08mm Through Hole Tin 插件,P=5.08mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3325
200+
$0.5324
500+
$0.5146
1320+
$0.5050
Welcome back, may I help you?