
* Images are for reference only
WAFER-ZH150Z-9A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-ZH150Z-9A
- JLCPCB Part #
- C7432617
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x9P 9 9P Brass PA66 Through Hole UL94V-0 ZH Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 989
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 989
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
100+
$0.0348
300+
$0.0301
1000+
$0.0264
5000+
$0.0237
10000+
$0.0222
Related Products
Welcome back, may I help you?