
* Images are for reference only
WAFER-MX125WZ-4A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-MX125WZ-4A
- JLCPCB Part #
- C7432603
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 4 4P Brass PA66 Right Angle UL94V-0 Push-Pull,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0196
200+
$0.0153
1000+
$0.0129
2000+
$0.0115
10000+
$0.0102
20000+
$0.0096
Related Products
Welcome back, may I help you?