
* Images are for reference only
WAFER-VH396Z-8A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-VH396Z-8A
- JLCPCB Part #
- C7432706
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+105℃ 1 1x8P 250V 3.96mm 3A 8 8P Brass PA66 Through Hole UL94V-0 VH Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 308
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 308
In-stock Item Pricing
Qty Unit Price
1+
$0.0993
50+
$0.0792
150+
$0.0691
500+
$0.0615
2500+
$0.0556
5000+
$0.0525
Related Products
Welcome back, may I help you?