
* Images are for reference only
HB-PH9-127210PB2GOB
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-PH9-127210PB2GOB
- JLCPCB Part #
- C6332254
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 20P 250V 2x10P 4mm Black Brass Gold Pin Header SMD,P=1.27mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 239
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 239
In-stock Item Pricing
Qty Unit Price
1+
$0.1817
50+
$0.1428
300+
$0.1260
600+
$0.1051
2400+
$0.0959
5100+
$0.0902
Related Products
Welcome back, may I help you?