
* Images are for reference only
WAFER-VH396L-3A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-VH396L-3A
- JLCPCB Part #
- C7432462
- Package
- SMD,P=3.96mm
- Description
- -25℃~+85℃ 1 1x3P 250V 3 3.96mm 3P 7A Brass LCP Surface Mount,Vertical UL94V-0 VH SMD,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 221
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 221
In-stock Item Pricing
Qty Unit Price
1+
$0.2500
50+
$0.1981
300+
$0.1759
600+
$0.1481
2400+
$0.1358
6000+
$0.1284
Related Products
Welcome back, may I help you?