
* Images are for reference only
WAFER-XHB254WZ-12A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-XHB254WZ-12A
- JLCPCB Part #
- C22751772
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 2.54mm 250V 3A Brass PA66 Right Angle UL94V-0 XHB Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1023
200+
$0.0408
500+
$0.0395
1000+
$0.0387
Related Products
Welcome back, may I help you?