
* Images are for reference only
WAFER-NH100W-7A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-NH100W-7A
- JLCPCB Part #
- C47326469
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x7P 30V 7 7P Brass LCP Surface Mount, Right Angle UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1940
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1940
In-stock Item Pricing
Qty Unit Price
1+
$0.0802
50+
$0.0634
150+
$0.0551
500+
$0.0488
2000+
$0.0438
4000+
$0.0412
Related Products
Welcome back, may I help you?