
* Images are for reference only
WAFER-MX300WZ-27A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-MX300WZ-27A
- JLCPCB Part #
- C22751160
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 14P 2 250V 2x7P 3mm 3mm 5A 7 7.4mm 9.2mm Brass PA66 Right Angle UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.2960
50+
$0.2306
150+
$0.2026
500+
$0.1676
2500+
$0.1522
5000+
$0.1428
Related Products
Welcome back, may I help you?