
* Images are for reference only
WAFER-MX150LT-8A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-MX150LT-8A
- JLCPCB Part #
- C22751143
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x8P 8 8P LCP Phosphor Bronze Surface Mount,Vertical UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 770
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 770
In-stock Item Pricing
Qty Unit Price
1+
$0.2050
50+
$0.1625
150+
$0.1443
500+
$0.1216
2500+
$0.1115
5000+
$0.1054
Related Products
Welcome back, may I help you?