
* Images are for reference only
WAFER-HA254Z-6A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-HA254Z-6A
- JLCPCB Part #
- C7432668
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.54mm 250V 3A 6 6P Brass PA66 Through Hole UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2295
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2270
In-stock Item Pricing
Qty Unit Price
1+
$0.0310
200+
$0.0241
1000+
$0.0203
2000+
$0.0180
10000+
$0.0160
20000+
$0.0149
Related Products
Welcome back, may I help you?