
* Images are for reference only
WAFER-HY200WZ-2A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-HY200WZ-2A
- JLCPCB Part #
- C7432655
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm Brass HY PA66 Right Angle UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 680
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 680
In-stock Item Pricing
Qty Unit Price
1+
$0.0135
500+
$0.0104
2000+
$0.0087
5000+
$0.0077
20000+
$0.0068
50000+
$0.0063
Related Products