
* Images are for reference only
WAFER-PH200WZ-3AL
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- WAFER-PH200WZ-3AL
- JLCPCB Part #
- C22751744
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 250V 2A 2mm 3 3P 4.8mm 6.1mm 8mm Blue PH Right Angle Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2088
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2088
In-stock Item Pricing
Qty Unit Price
1+
$0.0110
500+
$0.0086
1500+
$0.0073
5000+
$0.0065
25000+
$0.0057
50000+
$0.0054
Related Products
Welcome back, may I help you?