
* Images are for reference only
HB-PH9-12729PB2GOB
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-PH9-12729PB2GOB
- JLCPCB Part #
- C6332253
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 18P 1A 1mm 2 250V 2x9P 4mm Black Brass Gold Pin Header SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$0.1648
50+
$0.1294
150+
$0.1143
400+
$0.0952
2400+
$0.0869
4800+
$0.0818
Related Products
Welcome back, may I help you?