
* Images are for reference only
HB-FH7-25422PB2GOW
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FH7-25422PB2GOW
- JLCPCB Part #
- C47326647
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 2 2.54mm 2.54mm 2x2P 4P 8.5mm Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1522
Minimum: 1
Full Reel: 109
$0.01
Add To List
Available Order Qty: 1521
In-stock Item Pricing
Qty Unit Price
1+
$0.1788
1090+
$0.1404
3270+
$0.1239
10900+
$0.1035
54500+
$0.0943
109000+
$0.0888
Related Products
Welcome back, may I help you?