
* Images are for reference only
HB-FH7-12725PB2GOW
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- HB-FH7-12725PB2GOW
- JLCPCB Part #
- C47326584
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10P 1A 2 2x5P 4.3mm Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$0.1744
50+
$0.1391
180+
$0.1239
540+
$0.1051
2700+
$0.0967
5400+
$0.0917
Related Products
Welcome back, may I help you?