
* Images are for reference only
MX3.0-2x12ALT
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- MX3.0-2x12ALT
- JLCPCB Part #
- C50346425
- Package
- SMD,P=3mm
- Description
- -40℃~+125℃ 10mm 12 2 24P 250V 2x12P 3mm 5A 7.36mm Black Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 351
Minimum: 1
Full Reel: 400
Total: $0.01
Add To List
Available Order Qty: 351
In-stock Item Pricing
Qty Unit Price
1+
$0.5703
10+
$0.4566
30+
$0.3989
100+
$0.3429
400+
$0.3092
800+
$0.2916
Welcome back, may I help you?