
* Images are for reference only
2EDGV-5.08-4P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2EDGV-5.08-4P
- JLCPCB Part #
- C47986627
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12A 1x4P 300V 4 4P 5.08mm Board Side/Socket - Open Green Hinged (Snap On) Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.0659
100+
$0.0524
500+
$0.0457
1000+
$0.0407
5000+
$0.0367
10000+
$0.0346
Related Products
Welcome back, may I help you?