
* Images are for reference only
2EDGRC-5.08-3P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 2EDGRC-5.08-3P
- JLCPCB Part #
- C47986635
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 12A 1x3P 3 300V 3P 5.08mm Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1135
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1101
In-stock Item Pricing
Qty Unit Price
1+
$0.0484
100+
$0.0383
500+
$0.0333
1000+
$0.0294
5000+
$0.0263
10000+
$0.0249
Related Products
Welcome back, may I help you?