



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Package | Plugin-8P,13x3.5mm | |
| Actuator Color | Black | |
| Length | 12.95mm | |
| Termination Style | PC Pin | |
| Life | 10,000 Cycles | |
| Actuator Style | Rectangular Columnar | |
| Circuit | DP3T | |
| Switch Height | 7.5mm | |
| Mounting Type | Through Hole | |
| Width | 3.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSS23D19G40-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HanElectricity | |
| Package | Plugin-8P,13x3.5mm | |
| Actuator Color | Black | |
| Length | 12.95mm | |
| Termination Style | PC Pin | |
| Life | 10,000 Cycles | |
| Actuator Style | Rectangular Columnar | |
| Circuit | DP3T | |
| Switch Height | 7.5mm | |
| Mounting Type | Through Hole | |
| Width | 3.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSS23D19G40-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSS23D19G40-B datasheets or manufacturer documentation.
Datasheet: MSS23D19G40-B Datasheet (PDF)
The MSS23D19G40-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.