
* Images are for reference only
0800WVS-04P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 0800WVS-04P
- JLCPCB Part #
- C49234252
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1x4P 2.65mm 3.3mm 30V 4 4P 500mA Beige LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1375
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1368
In-stock Item Pricing
Qty Unit Price
1+
$0.0998
50+
$0.0782
150+
$0.0674
500+
$0.0593
2500+
$0.0528
5000+
$0.0495
Related Products