
* Images are for reference only
091N-4BLRC19-S
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 091N-4BLRC19-S
- JLCPCB Part #
- C25503160
- Package
- Plugin
- Description
- -25℃~+70℃ 1 1.5A 16.8mm 30V 9P Blue Female Right Angle Rolled edge Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 785
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 785
In-stock Item Pricing
Qty Unit Price
1+
$0.1111
50+
$0.0878
200+
$0.0761
500+
$0.0674
2500+
$0.0605
5000+
$0.0570
Related Products
Welcome back, may I help you?