
* Images are for reference only
8821WV-06DP
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 8821WV-06DP
- JLCPCB Part #
- C5448035
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 250V 3A 6 6.3mm 6P 7mm Beige Through Hole UL94V-0 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4275
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4274
In-stock Item Pricing
Qty Unit Price
1+
$0.0248
200+
$0.0193
1000+
$0.0163
2000+
$0.0144
10000+
$0.0129
20000+
$0.0120
Related Products
Welcome back, may I help you?