
* Images are for reference only
229B34
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 229B34
- JLCPCB Part #
- C17256777
- Package
- Plugin-8P,63.5x50.8mm
- Description
- 1.75kV 115V、230V 17V、34V 2 2 340mA、680mA Plugin-8P,63.5x50.8mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.9645
200+
$14.3503
500+
$13.8713
1000+
$13.6341
Welcome back, may I help you?