
* Images are for reference only
1538M09
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 1538M09
- JLCPCB Part #
- C17480563
- Package
- Plugin,D16.3xL28.4mm
- Description
- 10uH 12A 12mΩ ±10% 插件,D16.3xL28.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5908
200+
$7.0193
500+
$6.7845
1000+
$6.6687
Related Products