* Images are for reference only
227N
- Manufacturer
- Hammond
- MFR.Part #
- 227N
- JLCPCB Part #
- C17586563
- Package
- Plugin-6P,51.3x41.4mm
- Description
- 115V Plugin-6P,51.3x41.4mm Power Transformer ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
227N technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 227N for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
227N symbol, PCB footprint from the free EasyEDA PCB design tool.
227N datasheets or manufacturer documentation.
Datasheet: 227N Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing