* Images are for reference only
226N
- Manufacturer
- Hammond
- MFR.Part #
- 226N
- JLCPCB Part #
- C17281221
- Package
- Plugin-6P,43.9x34.3mm
- Description
- 115V Plugin-6P,43.9x34.3mm Power Transformers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
226N technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 226N for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
226N symbol, PCB footprint from the free EasyEDA PCB design tool.
226N datasheets or manufacturer documentation.
Datasheet: 226N Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing