
* Images are for reference only
229A10
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 229A10
- JLCPCB Part #
- C17538609
- Package
- Plugin-8P,47.8x39.6mm
- Description
- 1.75kV 115V、230V 2 2 5V、10V 600mA、1.2A Plugin-8P,47.8x39.6mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.4752
200+
$9.7663
500+
$9.4395
1000+
$9.2785