* Images are for reference only
167S25
- Manufacturer
- Hammond
- MFR.Part #
- 167S25
- JLCPCB Part #
- C17382799
- Package
- Bolt Mount
- Description
- 10A 115V 25V Bolt Mount Power Transformers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
167S25 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 167S25 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
167S25 symbol, PCB footprint from the free EasyEDA PCB design tool.
167S25 datasheets or manufacturer documentation.
Datasheet: 167S25 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing