
* Images are for reference only
161F34
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 161F34
- JLCPCB Part #
- C17373540
- Package
- Plugin-6P,43x31.8mm
- Description
- 1 115V 125mA、250mA 17V、34V 2kV Single, Multi-tap 插件-6P,43x31.8mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9731
200+
$9.5664
500+
$9.2457
1000+
$9.0878
Welcome back, may I help you?