
* Images are for reference only
161H34
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 161H34
- JLCPCB Part #
- C17541113
- Package
- Plugin-6P,57.2x41.4mm
- Description
- 1 115V 17V、34V 2kV 700mA、1.4A Single, Multi-tap Plugin-6P,57.2x41.4mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.0417
200+
$17.1739
500+
$16.6007
1000+
$16.3174