
* Images are for reference only
161F24
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 161F24
- JLCPCB Part #
- C17213956
- Package
- Plugin-6P,43x31.8mm
- Description
- 1 115V 12V、24V 180mA、360mA 2kV Single, Multi-tap Plugin-6P,43x31.8mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9592
200+
$7.9640
500+
$7.6975
1000+
$7.5667
Welcome back, may I help you?