
* Images are for reference only
161F120
Extended
- Manufacturer
- Hammond
- MFR.Part #
- 161F120
- JLCPCB Part #
- C17581375
- Package
- Plugin-6P,43x31.8mm
- Description
- 1 115V 2kV 35mA、70mA 60V、120V Single, Multi-tap 插件-6P,43x31.8mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.9394
200+
$9.5519
500+
$9.2337
1000+
$9.0754
Welcome back, may I help you?