
* Images are for reference only
GP8632SG
Extended
- Manufacturer
- HaloChip
- MFR.Part #
- GP8632SG
- JLCPCB Part #
- C49420384
- Package
- SOP-7
- Description
- -40℃~+85℃ 1.5A 100kHz 800V DCM Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3920
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3920
In-stock Item Pricing
Qty Unit Price
1+
$0.1740
50+
$0.1374
150+
$0.1218
500+
$0.1023
2500+
$0.0936
4000+
$0.0883
Related Products
Welcome back, may I help you?