
* Images are for reference only
GP1210QTGT
Extended
- Manufacturer
- HaloChip
- MFR.Part #
- GP1210QTGT
- JLCPCB Part #
- C19626931
- Package
- SOP-7
- Description
- -40℃~+85℃ 120kHz 650V 9.5V~33V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV) QR SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2379
50+
$0.1869
150+
$0.1649
500+
$0.1376
2500+
$0.1254
4000+
$0.1182
Related Products
Welcome back, may I help you?