
* Images are for reference only
GP8523H
Extended
- Manufacturer
- HaloChip
- MFR.Part #
- GP8523H
- JLCPCB Part #
- C49420377
- Package
- SOP-8
- Description
- -40℃~+85℃ 60kHz~70kHz 650V 70% Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.2709
50+
$0.2140
150+
$0.1897
500+
$0.1592
2500+
$0.1456
4000+
$0.1376
Related Products
Welcome back, may I help you?