
* Images are for reference only
GP8632SE
Extended
- Manufacturer
- HaloChip
- MFR.Part #
- GP8632SE
- JLCPCB Part #
- C49420383
- Package
- SOP-7
- Description
- -40℃~+85℃ 100kHz 2.4A 700V DCM Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2673
Minimum: 1
Full Reel: 4000
Total: $0.01
Add To List
Available Order Qty: 2673
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0586
300+
$0.0510
1000+
$0.0454
4000+
$0.0408
8000+
$0.0386
Welcome back, may I help you?