
* Images are for reference only
H2470M035C080HY
Extended
- Manufacturer
- HYNCDZ
- MFR.Part #
- H2470M035C080HY
- JLCPCB Part #
- C22447231
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 35V 47uF 6.3mm 8mm ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 905
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 893
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
50+
$0.0753
150+
$0.0653
1000+
$0.0579
2000+
$0.0519
5000+
$0.0488
Welcome back, may I help you?