
* Images are for reference only
POHS0605-4R7M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS0605-4R7M
- JLCPCB Part #
- C49333019
- Package
- SMD,7.1x6.6mm
- Description
- 29mΩ 4.7uH 6A 8A Molded Inductor ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 870
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 869
In-stock Item Pricing
Qty Unit Price
1+
$0.1105
50+
$0.0880
150+
$0.0767
1000+
$0.0683
2000+
$0.0616
5000+
$0.0582
Related Products
Welcome back, may I help you?