
* Images are for reference only
POHS0603-6R8M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS0603-6R8M
- JLCPCB Part #
- C49333011
- Package
- SMD,7.1x6.6mm
- Description
- 4.5A 6.5A 6.8uH 60mΩ Molded Inductor ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 982
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 982
In-stock Item Pricing
Qty Unit Price
1+
$0.0714
100+
$0.0564
300+
$0.0488
1000+
$0.0432
5000+
$0.0389
10000+
$0.0366
Related Products
Welcome back, may I help you?