
* Images are for reference only
POHS0503-4R7M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS0503-4R7M
- JLCPCB Part #
- C49333002
- Package
- SMD,5.4x5.2mm
- Description
- 4.7uH 4A 5A 60mΩ Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0799
50+
$0.0638
150+
$0.0555
500+
$0.0494
2000+
$0.0446
4000+
$0.0422
Related Products
Welcome back, may I help you?