
* Images are for reference only
POHS0402-4R7M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS0402-4R7M
- JLCPCB Part #
- C49332939
- Package
- SMD,4.4x4.2mm
- Description
- 122mΩ 2.2A 3A 4.7uH Molded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2508
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2508
In-stock Item Pricing
Qty Unit Price
1+
$0.0918
50+
$0.0732
150+
$0.0638
500+
$0.0568
3000+
$0.0511
6000+
$0.0484
Related Products
Welcome back, may I help you?