
* Images are for reference only
POHS0402-2R2M
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- POHS0402-2R2M
- JLCPCB Part #
- C49332937
- Package
- SMD,4.4x4.2mm
- Description
- 2.2uH 3A 5A 60mΩ Molded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2491
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2480
In-stock Item Pricing
Qty Unit Price
1+
$0.0921
50+
$0.0734
150+
$0.0641
500+
$0.0570
3000+
$0.0513
6000+
$0.0486
Related Products
Welcome back, may I help you?