
* Images are for reference only
ACMS321609A6003A
Extended
- Manufacturer
- HYHONGYEX
- MFR.Part #
- ACMS321609A6003A
- JLCPCB Part #
- C963881
- Package
- 1206
- Description
- -40℃~+85℃ 1 3A 60Ω@100MHz 70mΩ ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3257
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3257
In-stock Item Pricing
Qty Unit Price
1+
$0.0431
100+
$0.0347
300+
$0.0305
1000+
$0.0273
4000+
$0.0218
8000+
$0.0205
Related Products
Welcome back, may I help you?